PCA Electronics EPI820102RL30 technical specifications.
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1A |
| Lead Style | Radial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EPI820102RL30 to view detailed technical specifications.
No datasheet is available for this part.