PCA Electronics EPI820851G4036L technical specifications.
| Type | Power |
| Inductance | 82uH |
| Tolerance | 10% |
| Maximum DC Current | 0.85A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EPI820851G4036L to view detailed technical specifications.
No datasheet is available for this part.