PCA Electronics EPR1051G-RC technical specifications.
| Width | 11.18 |
| Length | 17.02 |
| Height | 8.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1051G-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.