PCA Electronics EPR1084S-RC technical specifications.
| Width | 6.86 |
| Length | 12.7 |
| Height | 6.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1084S-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.