PCA Electronics EPR1101F2-LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.62 |
| Length | 8.89 |
| Height | 5.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1101F2-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.