PCA Electronics EPR1105 technical specifications.
| Width | 24.13 |
| Length | 26.67 |
| Number of Functions | 1 |
| Height | 11.43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.