PCA Electronics EPR1202 technical specifications.
| Width | 14.22 |
| Length | 14.22 |
| Number of Functions | 1 |
| Height | 10.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.