PCA Electronics EPR1253G technical specifications.
| Width | 14.73 |
| Length | 23.88 |
| Number of Functions | 2 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1253G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.