PCA Electronics EPR1270G technical specifications.
| Width | 11.43 |
| Length | 17.27 |
| Number of Functions | 2 |
| Height | 8.64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1270G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.