PCA Electronics EPR1301G technical specifications.
| Width | 7.62 |
| Length | 7.62 |
| Manufacturer Series | EPR1301G |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1301G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.