PCA Electronics EPR1421G technical specifications.
| Width | 10.67 |
| Length | 11.81 |
| Height | 10.67 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1421G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.