PCA Electronics EPR1540SE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.19 |
| Length | 28.7 |
| Number of Functions | 2 |
| Height | 6.86 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1540SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.