PCA Electronics EPT7061GM technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G16 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPT7061GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.