PCA Electronics EPT7071S technical specifications.
| Width | 6.6 |
| Length | 11.68 |
| Number of Functions | 1 |
| Height | 5.97 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPT7071S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.