PCA Electronics EPT7082S technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G20 |
| Width | 15.87 |
| Length | 25.4 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPT7082S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.