PCA Electronics EPZ3015 technical specifications.
| Number of Functions | 4 |
| Manufacturer Series | EPZ3015 |
| Capacitance | 4 |
| Height | 22.86 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.