PCA Electronics EPZ3033-392 technical specifications.
| Length | 27.2 |
| Manufacturer Series | EPZ3033 |
| Height | 21.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3033-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.