PCA Electronics EPZ3040V-473 technical specifications.
| Width | 25.5 |
| Length | 36 |
| Manufacturer Series | EPZ3040V |
| Height | 39 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3040V-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.