PCA Electronics EPZ3041V-452 technical specifications.
| Width | 21 |
| Length | 29 |
| Manufacturer Series | EPZ3041V |
| Height | 34.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3041V-452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.