The EPZ3048F-123 is a dual common mode choke from PCA Electronics, designed for power and signal line applications. It features a minimum inductance of 12000uH and can withstand a maximum DC current of 0.8A. The choke has a withstanding voltage of 2kVrms and is mounted through a hole. The product measures 28mm in length, 25mm in depth, and 15mm in height.
PCA Electronics EPZ3048F-123 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 12000u(Min)H |
| Maximum DC Current | 0.8A |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 28mm |
| Product Depth | 25mm |
| Height | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCA Electronics EPZ3048F-123 to view detailed technical specifications.
No datasheet is available for this part.