Common Mode Chokes Dual 12000uH 0.9A Thru-Hole
PCA Electronics EPZ3048F-123A technical specifications.
| Width | 25 |
| Length | 28 |
| Manufacturer Series | EPZ3048F |
| Height | 15 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3048F-123A to view detailed technical specifications.
No datasheet is available for this part.