PCA Electronics EPZ3055HN-232 technical specifications.
| Width | 15 |
| Length | 22.7 |
| Manufacturer Series | EPZ3055HN |
| Height | 21.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3055HN-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.