PCA Electronics EPZ3057HN-252 technical specifications.
| Width | 20 |
| Length | 32 |
| Manufacturer Series | EPZ3057HN |
| Height | 29 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3057HN-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.