PCA Electronics EPZ3059-452 technical specifications.
| Width | 17 |
| Length | 19 |
| Manufacturer Series | EPZ3059-452 |
| Height | 22 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3059-452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.