PCA Electronics EPZ3060LP-352 technical specifications.
| Width | 16 |
| Length | 18 |
| Manufacturer Series | EPZ3060LP-352 |
| Height | 17.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3060LP-352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.