PCA Electronics EPZ3065-202 technical specifications.
| Width | 19.05 |
| Length | 31.75 |
| Manufacturer Series | EPZ3065-202 |
| Height | 38.48 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3065-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.