
PD Devices A3SPM/40/230 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Height | 90mm |
| Length | 52.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | SPM |
| RoHS | Compliant |
Download the complete datasheet for PD Devices A3SPM/40/230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
