PD Devices Ltd, specializes in surge protection and lightning arrestor systems and uniquely, remains the only UK manufacturer of Metal Oxide Varistors. Serving a wide range of sectors, from rail and telecommunications to renewable energy and defense, they design and produce both standard and tailored surge protection devices.

Type I (10/350) SPD 3 Phase 25kA/100kA
PD Devices 230 V ac 40kA SPM Surge Arrester, DIN Rail Mounting
1Ph Surge Protector Remote Term,30kA
FP13-RS
3 Pole Surge Module & Base,40kA
Type I (10/350) SPD 1 Phase 25kA/50kA
PD Devices 230 V ac 40kA SPM Surge Arrester, DIN Rail Mounting
FA3-RS
66A DIN Rail Mount Module, 62Hz, -40°C to 70°C
FP3-RS
3Ph Surge Protector Remote Monitor,30kA
3Ph Surge Protector Remote Terms,30kA
FP7-RS
1 Pole + N Surge Module & Base,40kA
PD Devices 400 V ac 40kA SPM Surge Arrester, DIN Rail Mounting
PD Devices 230 V ac 40kA SPM Surge Arrester, DIN Rail Mounting
PD Devices 400 V ac 40kA SPM Surge Arrester, DIN Rail Mounting