
Type I (10/350) SPD 1 Phase 25kA/50kA
PD Devices T1SP1/25/50/230R technical specifications.
| Depth | 64mm |
| Height | 92mm |
| Length | 73mm |
| Mount | DIN Rail |
| Series | T1SP1 |
| RoHS | Compliant |
Download the complete datasheet for PD Devices T1SP1/25/50/230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
