Peli 0U1050-0003-110E technical specifications.
| Color | Black |
| Height | 241mm |
| Material | PET |
| Series | U105 |
| Weight | 1.91kg |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 0U1050-0003-110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.