Peli 1020-025-110E technical specifications.
| Color | Black |
| Height | 54mm |
| Material | PC |
| Ratings | IP67 |
| Series | 1020 |
| Weight | 0.3g |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1020-025-110E to view detailed technical specifications.
No datasheet is available for this part.