
Peli 1060 Waterproof Case, 67 x 238 x 141mm
Peli 1060-025-110E technical specifications.
| Color | Black |
| Height | 67mm |
| Material | PC |
| Ratings | IP67 |
| Series | 1060 |
| Weight | 0.474kg |
| Width | 238mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1060-025-110E to view detailed technical specifications.
No datasheet is available for this part.
