
Peli 1120 Waterproof Equipment Case, 90 x 206 x 167mm
Peli 1120-000-110E technical specifications.
| Color | Black |
| Height | 90mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1120 |
| Weight | 0.58kg |
| Width | 206mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1120-000-110E to view detailed technical specifications.
No datasheet is available for this part.
