
Peli 1150 Waterproof Equipment Case, 111 x 232 x 192mm
Peli 1150-000-110E technical specifications.
| Color | Black |
| Height | 111mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1150 |
| Weight | 0.82kg |
| Width | 232mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1150-000-110E to view detailed technical specifications.
No datasheet is available for this part.
