
Peli 1200 Waterproof Equipment Case, 124 x 270 x 246mm
Peli 1200-000-110E technical specifications.
| Package/Case | 124 |
| Color | Black |
| Height | 124mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1200 |
| Weight | 1.22kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1200-000-110E to view detailed technical specifications.
No datasheet is available for this part.
