
Peli 1510 Waterproof Wheeled Equipment Case, 230 x 555 x 350mm
Peli 1510-000-110E technical specifications.
| Color | Black |
| Height | 230mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1510 |
| Weight | 5.95kg |
| Width | 555mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1510-000-110E to view detailed technical specifications.
No datasheet is available for this part.
