Peli 1550 Waterproof Case, 206 x 524 x 428mm
Peli 1550-000-110E technical specifications.
| Color | Black |
| Height | 206mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1550 |
| Weight | 5.32kg |
| Width | 524mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1550-000-110E to view detailed technical specifications.
No datasheet is available for this part.
