
Peli 1630 Waterproof Wheeled Equipment Case, 444 x 794 x 615mm
Peli 1630-000-110E technical specifications.
| Color | Black |
| Height | 444mm |
| Material | Polymer |
| Ratings | IP67 |
| Series | 1630 |
| Weight | 17.5kg |
| Width | 794mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1630-000-110E to view detailed technical specifications.
No datasheet is available for this part.
