Peli 1660 Waterproof Wheeled Equipment Case, 482 x 800 x 581mm
Peli 1660-020-110E technical specifications.
| Package/Case | 482 |
| Color | Black |
| Height | 482mm |
| Material | Polymer |
| Ratings | IP67 |
| Series | 1660 |
| Weight | 19.1kg |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1660-020-110E to view detailed technical specifications.
No datasheet is available for this part.