Peli 1720 Waterproof Wheeled Equipment Case, 155 x 1127 x 406mm
Peli 1720-000-110E technical specifications.
| Color | Black |
| Height | 155mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1720 |
| Weight | 8.95kg |
| Width | 1127mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1720-000-110E to view detailed technical specifications.
No datasheet is available for this part.