
Peli 1740 Waterproof Wheeled Equipment Case, 355 x 1121 x 409mm
Peli 1740-000-110E technical specifications.
| Color | Black |
| Height | 355mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1740 |
| Weight | 12.25kg |
| Width | 1121mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1740-000-110E to view detailed technical specifications.
No datasheet is available for this part.
