Penn Elcom C1823K technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 4inch |
| Weight | 0.05lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom C1823K to view detailed technical specifications.
No datasheet is available for this part.