
Standoff Blind Threaded F/F M4 X 0.7-THD 8.74mm-A/F Stainless Steel Passivated
Pennengineering CSS-M4-12 technical specifications.
| Thread Pitch (Metric) (mm) | 0.7 |
| Width Across Flats (Metric) (mm) | 8.74 |
| Outer Diameter (Metric) (mm) | 6.23 |
| Body Length (Metric) (mm) | 12 |
| Thread Depth (Metric) (mm) | 6.5 |
| Inner Diameter (Metric) (mm) | 4 |
| Panel Thickness A (Metric) (mm) | 1.6(Min) |
| Type | Blind Threaded |
| Gender | F/F |
| Material | Stainless Steel |
| Finish | Passivated |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering CSS-M4-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.