
Pennengineering FHL-M2.5-8ZI technical specifications.
| Body Length (Metric) (mm) | 8 |
| Head Diameter (Metric) (mm) | 3.15 |
| Type | Self Clinching |
| Material | Heat-Treated Carbon Steel |
| Finish | Zinc ASTM B633 |
| Standards | ASME B1.13M |
| Cage Code | 46384 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering FHL-M2.5-8ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.