
Pennengineering HFHS-M6-20 technical specifications.
| Body Length (Metric) (mm) | 20 |
| Head Diameter (Metric) (mm) | 9.4 |
| Type | Self Clinching |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Standards | ASME B1.13M |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318155030 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering HFHS-M6-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.