
Pennengineering IUTC-0616 technical specifications.
| Product Length (Metric) (mm) | 12.7 |
| Product Length (Imperial) (in) | 1/2 |
| External Body Diameter (Metric) (mm) | 12.93 |
| External Body Diameter (Imperial) (in) | 0.509 |
| Type | Straight Wall |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Ultrasonic |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering IUTC-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.