Pennengineering KFS2-440 technical specifications.
| Type | Self Clinching |
| Head Type | Round |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Standards | ASME B1.1 |
| Thread Series Designation | UNC |
| Head Diameter (Imperial - Decimal) | 0.219in |
| Body Thickness (Imperial - Decimal) | 0.125in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering KFS2-440 to view detailed technical specifications.
No datasheet is available for this part.