Pennengineering KPS6-M3-8 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Outer Diameter (Metric) (mm) | 5.56 |
| Body Length (Metric) (mm) | 8 |
| Inner Diameter (Metric) (mm) | 3 |
| Panel Thickness A (Metric) (mm) | 1.42 to 1.65 |
| Type | Broaching |
| Cage Code | 46384 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering KPS6-M3-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.