Pennengineering LAC-M4-2 technical specifications.
| Thread Pitch (Metric) (mm) | 0.7 |
| Head Diameter (Metric) (mm) | 11.18 |
| Body Thickness (Metric) (mm) | 6.72 |
| Body Thickness (Imperial) (in) | 17/64 |
| Body Thickness (Imperial - Decimal) (in) | 0.265 |
| Type | Lock |
| Head Type | Round |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Cage Code | 46384 |
| EU RoHS | Yes |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering LAC-M4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.