This press-in insert is made from brass with a plain finish and a helical knurled type. It has a product length of 1mm and an external body diameter of 2.1mm. The installation method is press-in. The base material is plastic.
Pennengineering MSIB-M1.2-100 technical specifications.
| Type | Helical Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Press-In |
| Product Length (Metric) | 1mm |
| Product Length (Imperial) | 0.04in |
| External Body Diameter (Metric) | 2.1mm |
| External Body Diameter (Imperial) | 0.08in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pennengineering MSIB-M1.2-100 to view detailed technical specifications.
No datasheet is available for this part.